AZ943-1AH-9DE | |
---|---|
DigiKey Part Number | 3385-AZ943-1AH-9DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ943-1AH-9DE |
Description | RELAY GEN PURPOSE SPST 15A 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 6.8 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 225 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
20 | ¥6.70400 | ¥134.08 |
40 | ¥5.66025 | ¥226.41 |
100 | ¥5.36210 | ¥536.21 |
260 | ¥4.76654 | ¥1,239.30 |
500 | ¥4.46880 | ¥2,234.40 |
1,000 | ¥4.17081 | ¥4,170.81 |
5,000 | ¥4.02186 | ¥20,109.30 |