AZ832-2C-24DSE | |
---|---|
DigiKey Part Number | 3385-AZ832-2C-24DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ832-2C-24DSE |
Description | RELAY GEN PURPOSE DPDT 3A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 250VA, 60W | |
Coil Current | 6.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | CUR, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.84 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.38000 | ¥25.38 |
10 | ¥23.76700 | ¥237.67 |
25 | ¥21.12320 | ¥528.08 |
50 | ¥20.06840 | ¥1,003.42 |
100 | ¥19.01270 | ¥1,901.27 |
250 | ¥16.89988 | ¥4,224.97 |
500 | ¥15.84374 | ¥7,921.87 |
1,000 | ¥14.78740 | ¥14,787.40 |
5,000 | ¥14.25929 | ¥71,296.45 |