AZ2150-1CE-24DEF | |
---|---|
DigiKey Part Number | 3385-AZ2150-1CE-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1CE-24DEF |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 36.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 660 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.75000 | ¥30.75 |
10 | ¥28.84400 | ¥288.44 |
25 | ¥25.63880 | ¥640.97 |
40 | ¥24.35700 | ¥974.28 |
80 | ¥23.07425 | ¥1,845.94 |
240 | ¥20.51088 | ¥4,922.61 |
440 | ¥19.22900 | ¥8,460.76 |
960 | ¥17.94706 | ¥17,229.18 |
4,920 | ¥17.30614 | ¥85,146.21 |