TS3575SOL | |
---|---|
DigiKey Part Number | ADR3575-U0500-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7.5MM UNSLOT 5" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 5.000" (127.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
5 | ¥5.37200 | ¥26.86 |
10 | ¥4.99900 | ¥49.99 |
25 | ¥4.56000 | ¥114.00 |
50 | ¥4.26940 | ¥213.47 |
100 | ¥4.01170 | ¥401.17 |
250 | ¥3.71400 | ¥928.50 |
500 | ¥3.51712 | ¥1,758.56 |
1,000 | ¥3.34123 | ¥3,341.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/218/813/ADR3575-U7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/218/813/ADR3575-U7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/218/813/ADR3575-U7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/218/813/ADR3575-U7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/218/813/ADR3575-U7874_tmb%2864x64%29.jpg)