TS3575SOL | |
---|---|
DigiKey Part Number | ADR3575-U1400-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7.5MM UNSLOT 14" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 14.000" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 14.000" (355.60mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
5 | ¥13.55000 | ¥67.75 |
10 | ¥12.65800 | ¥126.58 |
25 | ¥11.62280 | ¥290.57 |
50 | ¥10.93760 | ¥546.88 |
100 | ¥10.32730 | ¥1,032.73 |
250 | ¥9.62100 | ¥2,405.25 |
500 | ¥9.15308 | ¥4,576.54 |
1,000 | ¥8.73551 | ¥8,735.51 |