STRIP 34-8 | |
---|---|
DigiKey Part Number | 288-1585-ND |
Manufacturer | |
Manufacturer Product Number | STRIP 34-8 |
Description | WIRE STRIPPER 34-8 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 8 ~ 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 8 ~ 34 AWG | |
Features | Replaceable Blades | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥848.84000 | ¥848.84 |
5 | ¥797.40400 | ¥3,987.02 |
10 | ¥771.67600 | ¥7,716.76 |
25 | ¥745.95240 | ¥18,648.81 |