2540004 | |
---|---|
DigiKey Part Number | 288-1483-ND |
Manufacturer | |
Manufacturer Product Number | 2540004 |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.82000 | ¥180.82 |
8 | ¥166.92125 | ¥1,335.37 |
12 | ¥153.00750 | ¥1,836.09 |
52 | ¥132.14154 | ¥6,871.36 |
100 | ¥111.27750 | ¥11,127.75 |
252 | ¥104.32274 | ¥26,289.33 |
500 | ¥93.89050 | ¥46,945.25 |