Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
779 In Stock 14,910 Factory | 1 : ¥63.67000 Box | Box | Active | DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | 5AG, 13/32" x 1-1/2" (Midget) | Cartridge | Holder | 1 | 600V | - | - | - | - | |||
722 In Stock 6,757 Factory | 1 : ¥189.83000 Box | Box | Active | DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | 5AG, 13/32" x 1-1/2" (Midget) | Cartridge | Holder | 1 | 600V | - | Screw Terminal, Pressure Plate | - | - | |||
102 In Stock 1,556 Factory | 1 : ¥81.27000 Box | Box | Active | DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | 5AG, 13/32" x 1-1/2" (Midget) | Cartridge | Holder | 1 | 600V | - | - | - | - | |||
77 In Stock | 1 : ¥57.13000 Bulk | Bulk | Active | DIN Rail | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 25 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Block | 6 | 600V | Horizontal and Vertical | Screw Terminal | Spring Bronze | Tin | |||
8 In Stock 4,402 Factory | 1 : ¥566.86000 Box | Box | Active | DIN Rail | 0.394" Dia x 1.496" L (10mm x 38mm) | 30 A | Class CC Fuses, 13/32" x 1-1/2" | Cartridge | Holder | 3 | 600V | - | Screw Terminal, Pressure Plate | - | - |