11181040 | |
---|---|
DigiKey Part Number | 288-1029-ND |
Manufacturer | |
Manufacturer Product Number | 11181040 |
Description | CONN FERRULE DIN 12AWG GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.33200 | ¥23.32 |
25 | ¥2.05560 | ¥51.39 |
50 | ¥1.88980 | ¥94.49 |
100 | ¥1.81600 | ¥181.60 |
300 | ¥1.63073 | ¥489.22 |
500 | ¥1.55674 | ¥778.37 |
1,000 | ¥1.29723 | ¥1,297.23 |
2,500 | ¥1.18609 | ¥2,965.23 |