BL-HBGJAGRM132N-EP

DigiKey Part Number
BL-HBGJAGRM132N-EPTR-ND - Tape & Reel (TR)
BL-HBGJAGRM132N-EPCT-ND - Cut Tape (CT)
BL-HBGJAGRM132N-EPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BL-HBGJAGRM132N-EP
Description
LED RGB CLEAR 3528 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.2V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.80mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.1V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
620nm Red, 525nm Green, 470nm Blue
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
4.08mm L x 2.80mm W
Height (Max)
1.67mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.73000¥15.73
10¥10.49900¥104.99
100¥8.07870¥807.87
500¥7.30306¥3,651.53
1,000¥6.27611¥6,276.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥5.64906¥169,471.80