BL-HBGJAGRM132N-EP | |
---|---|
DigiKey Part Number | BL-HBGJAGRM132N-EPTR-ND - Tape & Reel (TR) BL-HBGJAGRM132N-EPCT-ND - Cut Tape (CT) BL-HBGJAGRM132N-EPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HBGJAGRM132N-EP |
Description | LED RGB CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 620nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 4.08mm L x 2.80mm W | |
Height (Max) | 1.67mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥10.49900 | ¥104.99 |
100 | ¥8.07870 | ¥807.87 |
500 | ¥7.30306 | ¥3,651.53 |
1,000 | ¥6.27611 | ¥6,276.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥5.64906 | ¥169,471.80 |