BIR-HO033A-TRB | |
---|---|
DigiKey Part Number | BIR-HO033A-TRBTR-ND - Tape & Reel (TR) BIR-HO033A-TRBCT-ND - Cut Tape (CT) BIR-HO033A-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BIR-HO033A-TRB |
Description | 1206 850 IR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.3V 50mA 3.8mW/sr @ 50mA 70° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 3.8mW/sr @ 50mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 70° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.88500 | ¥38.85 |
100 | ¥2.54510 | ¥254.51 |
1,000 | ¥2.00909 | ¥2,009.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87514 | ¥5,625.42 |
6,000 | ¥1.80818 | ¥10,849.08 |
15,000 | ¥1.78139 | ¥26,720.85 |
30,000 | ¥1.74121 | ¥52,236.30 |