LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,573 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,500 : ¥1.58279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 2.2mW/sr @ 20mA | 850nm | 1.45V | 100° | Top View | -30°C ~ 85°C (TA) | Surface Mount | 2-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : ¥8.93000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 7.8mW/sr @ 20mA | 850nm | 1.45V | 50° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial |