XA7K160T-1FFG676Q | |
---|---|
DigiKey Part Number | 122-XA7K160T-1FFG676Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7K160T-1FFG676Q |
Description | FPGA KINTEX7 Q100 400 I/O 676BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 400 11980800 162240 676-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 12675 | |
Number of Logic Elements/Cells | 162240 | |
Total RAM Bits | 11980800 | |
Number of I/O | 400 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FCBGA (27x27) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,624.54000 | ¥5,624.54 |