XCAU20P-2SFVB784I | |
---|---|
DigiKey Part Number | 122-XCAU20P-2SFVB784I-ND |
Manufacturer | |
Manufacturer Product Number | XCAU20P-2SFVB784I |
Description | IC FPGA ARTIXUP 784FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 156 3355443 238437 784-BFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 238437 | |
Total RAM Bits | 3355443 | |
Number of I/O | 156 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-FCBGA (23x23) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,845.43000 | ¥4,845.43 |