EK-U1-VCU128-G-J | |
---|---|
DigiKey Part Number | EK-U1-VCU128-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-VCU128-G-J |
Description | KIT EVAL VCU128 VIRTEX USCALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Virtex UltraScale+ FPGA VCU128 Japan PCIe Card XCVU37P Virtex® UltraScale+™ FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | XCVU37P | |
Platform | Virtex UltraScale+ FPGA VCU128 Japan PCIe Card | |
Contents | Board(s), Cable(s), Accessories - Power Supply Not Included - | |
Interconnect System | FMC+ | |
Suggested Programming Environment | Vivado | |
Utilized IC / Part | XCVU37P | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103,364.72000 | ¥103,364.72 |