EK-U1-KCU116-G-J | |
---|---|
DigiKey Part Number | EK-U1-KCU116-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-KCU116-G-J |
Description | XILINX KINTEX ULTRASCALE+ FPGA K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Kintex UltraScale+ FPGA KCU116 Japan PCIe Card XCKU5P Kintex® UltraScale+™ FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | XCKU5P | |
Platform | Kintex UltraScale+ FPGA KCU116 Japan PCIe Card | |
Contents | Board(s), Cable(s) - Power Supply Not Included - | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Vivado | |
Utilized IC / Part | XCKU5P | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35,633.70000 | ¥35,633.70 |