ADK-U55C | |
---|---|
DigiKey Part Number | 122-ADK-U55C-ND |
Manufacturer | |
Manufacturer Product Number | ADK-U55C |
Description | ADK-U55C |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 16GB | |
Bandwidth | 460GB/s | |
LUTs | 1304k | |
INT8 TOPs | - | |
Interface | PCI Express | |
Power (Watts) | 115W | |
Cooling Type | Heat Sink | |
Operating Temperature | 0°C ~ 45°C |