ASR-SMD48D0.1R | |
---|---|
DigiKey Part Number | 2040-ASR-SMD48D0.1R-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SMD48D0.1R |
Description | SSR RELAY SPST-NO 100MA 3-58V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 3 V ~ 58 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 37 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.06000 | ¥71.06 |
10 | ¥66.58200 | ¥665.82 |
25 | ¥59.18240 | ¥1,479.56 |
50 | ¥56.22220 | ¥2,811.11 |
100 | ¥53.26350 | ¥5,326.35 |
250 | ¥52.09620 | ¥13,024.05 |