ASR-SMD24D4T | |
---|---|
DigiKey Part Number | 2040-ASR-SMD24D4T-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SMD24D4T |
Description | SSR RELAY SPST-NO 4A 3-28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 60VDC | |
Voltage - Load | 3 V ~ 28 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 37 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.73000 | ¥191.73 |
10 | ¥182.16300 | ¥1,821.63 |
25 | ¥172.57440 | ¥4,314.36 |
50 | ¥162.98700 | ¥8,149.35 |
100 | ¥153.39880 | ¥15,339.88 |
250 | ¥143.81136 | ¥35,952.84 |
500 | ¥134.22410 | ¥67,112.05 |