IFAB01 | |
---|---|
DigiKey Part Number | 1920-2055-ND |
Manufacturer | |
Manufacturer Product Number | IFAB01 |
Description | MOUNTING ADAPTER PIPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Adapter | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 40°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥63.30900 | ¥633.09 |
25 | ¥62.43960 | ¥1,560.99 |
50 | ¥61.57260 | ¥3,078.63 |
100 | ¥60.70460 | ¥6,070.46 |
250 | ¥55.50140 | ¥13,875.35 |
500 | ¥52.03254 | ¥26,016.27 |
1,000 | ¥48.56371 | ¥48,563.71 |