IF5P024XM05-1 | |
---|---|
DigiKey Part Number | 1920-2053-ND |
Manufacturer | |
Manufacturer Product Number | IF5P024XM05-1 |
Description | COMPLETE UNIT MULTI COLOR FLASH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, White, Yellow | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 40°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥654.65000 | ¥654.65 |
10 | ¥645.53700 | ¥6,455.37 |
25 | ¥636.44360 | ¥15,911.09 |
50 | ¥545.52500 | ¥27,276.25 |
100 | ¥527.34040 | ¥52,734.04 |