HE1WPR/08 | |
---|---|
DigiKey Part Number | 1920-1387-ND |
Manufacturer | |
Manufacturer Product Number | HE1WPR/08 |
Description | CONN TERM STRIP 8 POLES 8MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-24 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Blue Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -30°C ~ 125°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥23.63600 | ¥236.36 |
25 | ¥22.14360 | ¥553.59 |
50 | ¥19.68220 | ¥984.11 |
100 | ¥19.25360 | ¥1,925.36 |
250 | ¥17.75616 | ¥4,439.04 |
500 | ¥16.04492 | ¥8,022.46 |
1,000 | ¥14.22644 | ¥14,226.44 |
5,000 | ¥13.37068 | ¥66,853.40 |