90.142 | |
---|---|
DigiKey Part Number | 1920-1631-ND |
Manufacturer | |
Manufacturer Product Number | 90.142 |
Description | BOX POLYAMIDE 4.83"L X 0.89"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Black, Gray 4.827" L x 0.886" W (122.60mm x 22.50mm) X 4.291" (109.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.827" L x 0.886" W (122.60mm x 22.50mm) | |
Height | 4.291" (109.00mm) | |
Area (L x W) | 4.28in² (27.6cm²) | |
Design | - | |
Material | ||
Color | Black, Gray | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥674.57000 | ¥674.57 |
5 | ¥632.37200 | ¥3,161.86 |
10 | ¥590.21400 | ¥5,902.14 |
25 | ¥579.67760 | ¥14,491.94 |
50 | ¥569.13780 | ¥28,456.89 |
100 | ¥560.70620 | ¥56,070.62 |