EC10E1220505 | |
---|---|
DigiKey Part Number | 4809-EC10E1220505-ND |
Manufacturer | |
Manufacturer Product Number | EC10E1220505 |
Description | ROTARY ENCODER MECHANICAL 12PPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
5 | ¥7.36200 | ¥36.81 |
10 | ¥7.08200 | ¥70.82 |
25 | ¥6.65800 | ¥166.45 |
50 | ¥6.09200 | ¥304.60 |
100 | ¥5.24190 | ¥524.19 |
250 | ¥4.95860 | ¥1,239.65 |
500 | ¥4.67516 | ¥2,337.58 |
1,000 | ¥4.53353 | ¥4,533.53 |