V16008 BK199 | |
---|---|
DigiKey Part Number | V16008BK199-ND |
Manufacturer | |
Manufacturer Product Number | V16008 BK199 |
Description | CABLE 4COND 8AWG BLACK SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 8 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.920" (23.37mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 1 kV | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0860" (2.184mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/105/297/MFG_VFD-Cable_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/105/297/MFG_VFD-Cable_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/824/MFG_V16016%20BK005_tmb.jpg)