P1058 WH002 | |
---|---|
DigiKey Part Number | P1058WH002-500-ND |
Manufacturer | |
Manufacturer Product Number | P1058 WH002 |
Description | TUBING 0.129" ID PVC 500' WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.129" (3.28mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.129" (3.28mm) | |
Diameter - Outside | 0.181" (4.60mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Length | 500' (152.40m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,031.34000 | ¥1,031.34 |
5 | ¥966.85800 | ¥4,834.29 |
10 | ¥902.40700 | ¥9,024.07 |
25 | ¥857.28360 | ¥21,432.09 |
50 | ¥837.94740 | ¥41,897.37 |
100 | ¥818.61050 | ¥81,861.05 |