P1058 CL002 | |
---|---|
DigiKey Part Number | P1058CL002-500-ND |
Manufacturer | |
Manufacturer Product Number | P1058 CL002 |
Description | TUBING 0.129" ID PVC 500' CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.129" (3.28mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.129" (3.28mm) | |
Diameter - Outside | 0.181" (4.60mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 500' (152.40m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥973.03000 | ¥973.03 |
5 | ¥912.19200 | ¥4,560.96 |
10 | ¥851.37600 | ¥8,513.76 |
25 | ¥808.80480 | ¥20,220.12 |
50 | ¥790.56180 | ¥39,528.09 |
100 | ¥772.31860 | ¥77,231.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/791/P10522-CL001_tmb.jpg)