P1057 CL005 | |
---|---|
DigiKey Part Number | P1057CL005-ND |
Manufacturer | |
Manufacturer Product Number | P1057 CL005 |
Description | TUBING 0.144" ID PVC 100' CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.144" (3.66mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.198" (5.03mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.33000 | ¥385.33 |
5 | ¥324.49800 | ¥1,622.49 |
10 | ¥294.08000 | ¥2,940.80 |
25 | ¥273.80280 | ¥6,845.07 |
50 | ¥263.66120 | ¥13,183.06 |
100 | ¥257.57690 | ¥25,757.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/791/P10522-CL001_tmb.jpg)