P1056 WH002 | |
---|---|
DigiKey Part Number | P1056WH002-500-ND |
Manufacturer | |
Manufacturer Product Number | P1056 WH002 |
Description | TUBING 0.162" ID PVC 500' WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.162" (4.11mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.162" (4.11mm) | |
Diameter - Outside | 0.218" (5.54mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Length | 500' (152.40m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥938.35000 | ¥938.35 |
2 | ¥892.31500 | ¥1,784.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/731/G20014-NA007_tmb.jpg)