P1056 CL002 | |
---|---|
DigiKey Part Number | P1056CL002-500-ND |
Manufacturer | |
Manufacturer Product Number | P1056 CL002 |
Description | TUBING 0.162" ID PVC 500' CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.162" (4.11mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.162" (4.11mm) | |
Diameter - Outside | 0.218" (5.54mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 500' (152.40m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,191.57000 | ¥1,191.57 |
5 | ¥1,117.07800 | ¥5,585.39 |
10 | ¥1,042.60300 | ¥10,426.03 |
25 | ¥990.46760 | ¥24,761.69 |
50 | ¥968.12720 | ¥48,406.36 |
100 | ¥945.78660 | ¥94,578.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/791/P10522-CL001_tmb.jpg)