M3833 BK199 | |
---|---|
DigiKey Part Number | M3833BK199-ND |
Manufacturer | |
Manufacturer Product Number | M3833 BK199 |
Description | CABLE 8COND 16AWG BLACK 3000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 16 AWG 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/0.0192" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.429" (10.90mm) | |
Shield Type | - | |
Length | 3000' (914.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.09461 | ¥20,094.61 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/816/758/M3833-BK005_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)