G130T1/4 OR032 | |
---|---|
DigiKey Part Number | G130T1/4OR032-ND |
Manufacturer | |
Manufacturer Product Number | G130T1/4 OR032 |
Description | INSTALL TOOL WRAPPABLE SLV 1/4" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Installation Tool For FIT® GRP-130, FIT® GRP-130NF 1/4" Split Flexible Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Tool Type | Installation Tool | |
For Use With/Related Products | FIT® GRP-130, FIT® GRP-130NF 1/4" Split Flexible Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.90000 | ¥266.90 |
10 | ¥233.69300 | ¥2,336.93 |
25 | ¥223.59800 | ¥5,589.95 |
50 | ¥216.38640 | ¥10,819.32 |
100 | ¥209.17310 | ¥20,917.31 |
250 | ¥197.63264 | ¥49,408.16 |
500 | ¥191.86242 | ¥95,931.21 |
1,000 | ¥189.96285 | ¥189,962.85 |