G1301/4 OR004 | |
---|---|
DigiKey Part Number | G1301/4OR004-ND |
Manufacturer | |
Manufacturer Product Number | G1301/4 OR004 |
Description | SELF WRAP 1/4" X 200' ORANGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 200' (60.96m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | 200' (60.96m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,006.50000 | ¥3,006.50 |
10 | ¥2,786.03400 | ¥27,860.34 |
25 | ¥2,685.81920 | ¥67,145.48 |
50 | ¥2,665.77420 | ¥133,288.71 |
100 | ¥2,639.38120 | ¥263,938.12 |