FFLEX9 SL008 | |
---|---|
DigiKey Part Number | FFLEX9SL008-ND |
Manufacturer | |
Manufacturer Product Number | FFLEX9 SL008 |
Description | HEATSHRINK 0.757" SLATE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.757" (19.23mm) 1.7 to 1 Slate 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.757" (19.23mm) | |
Inner Diameter - Recovered | 0.354" (8.99mm) | |
Recovered Wall Thickness | 0.059" (1.50mm) | |
Material | ||
Features | Self Extinguishing | |
Color | ||
Operating Temperature | -50°C ~ 200°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥378.31440 | ¥9,457.86 |
50 | ¥347.94260 | ¥17,397.13 |
75 | ¥331.32280 | ¥24,849.21 |
125 | ¥329.16928 | ¥41,146.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/549/FIT-FLEX-Series_tmb.jpg)