FFLEX9 SL005 | |
---|---|
DigiKey Part Number | FFLEX9SL005-ND |
Manufacturer | |
Manufacturer Product Number | FFLEX9 SL005 |
Description | HEATSHRINK 0.757" SLATE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.757" (19.23mm) 1.7 to 1 Slate 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.757" (19.23mm) | |
Inner Diameter - Recovered | 0.354" (8.99mm) | |
Recovered Wall Thickness | 0.059" (1.50mm) | |
Material | ||
Features | Self Extinguishing | |
Color | ||
Operating Temperature | -50°C ~ 200°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥350.14560 | ¥35,014.56 |