FFLEX2 SL008 | |
---|---|
DigiKey Part Number | FFLEX2SL008-ND |
Manufacturer | |
Manufacturer Product Number | FFLEX2 SL008 |
Description | HEATSHRINK 0.165" X 25' SLATE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.165" (4.19mm) 1.7 to 1 Slate 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.165" (4.19mm) | |
Inner Diameter - Recovered | 0.071" (1.80mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Self Extinguishing | |
Color | ||
Operating Temperature | -50°C ~ 200°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,920.50000 | ¥3,920.50 |
5 | ¥3,780.49200 | ¥18,902.46 |
10 | ¥3,724.47900 | ¥37,244.79 |
25 | ¥3,640.46880 | ¥91,011.72 |
50 | ¥3,556.45660 | ¥177,822.83 |