FFLEX2 SL005 | |
---|---|
DigiKey Part Number | FFLEX2SL005-ND |
Manufacturer | |
Manufacturer Product Number | FFLEX2 SL005 |
Description | HEATSHRINK 0.165" X 100' SLATE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.165" (4.19mm) 1.7 to 1 Slate 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.165" (4.19mm) | |
Inner Diameter - Recovered | 0.071" (1.80mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Self Extinguishing | |
Color | ||
Operating Temperature | -50°C ~ 200°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,667.55000 | ¥15,667.55 |
5 | ¥15,107.98800 | ¥75,539.94 |
10 | ¥14,884.17000 | ¥148,841.70 |
25 | ¥14,548.43320 | ¥363,710.83 |
50 | ¥14,212.70140 | ¥710,635.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/549/FIT-FLEX-Series_tmb.jpg)