F221V11/2 BK070 | |
---|---|
DigiKey Part Number | F221V11/2BK070-ND |
Manufacturer | |
Manufacturer Product Number | F221V11/2 BK070 |
Description | HEATSHRINK 1-1/2" X 0.5' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.55000 | ¥78.55 |
5 | ¥75.15000 | ¥375.75 |
10 | ¥58.07200 | ¥580.72 |
25 | ¥52.94560 | ¥1,323.64 |
50 | ¥49.53140 | ¥2,476.57 |
100 | ¥46.11480 | ¥4,611.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/629/902/F221B3%5E4-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/629/902/F221B3%5E4-BK_tmb.jpg)