F221V11/2 BK015 | |
---|---|
DigiKey Part Number | F221V11/2BK015-ND |
Manufacturer | |
Manufacturer Product Number | F221V11/2 BK015 |
Description | HEATSHRINK 1-1/2" X 125' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 125.0' (38.1m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 125.0' (38.1m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,577.40000 | ¥3,577.40 |
5 | ¥3,449.62400 | ¥17,248.12 |
10 | ¥3,398.51400 | ¥33,985.14 |
25 | ¥3,321.85720 | ¥83,046.43 |
50 | ¥3,245.20000 | ¥162,260.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/629/902/F221B3%5E4-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/629/902/F221B3%5E4-BK_tmb.jpg)