F221V1/4 BK203 | |
---|---|
DigiKey Part Number | A22V1/4B-50-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/4 BK203 |
Description | HEAT SHRINK TUBE 1/4 BK 50' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.30000 | ¥344.30 |
5 | ¥322.75800 | ¥1,613.79 |
10 | ¥301.24100 | ¥3,012.41 |
25 | ¥286.17800 | ¥7,154.45 |
50 | ¥279.72580 | ¥13,986.29 |
100 | ¥273.27080 | ¥27,327.08 |