F221V1/4 BK203 | |
---|---|
DigiKey Part Number | A22V1/4B-25-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/4 BK203 |
Description | HEAT SHRINK TUBE 1/4 BK 25' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.47000 | ¥205.47 |
5 | ¥173.01600 | ¥865.08 |
10 | ¥156.79600 | ¥1,567.96 |
25 | ¥145.98280 | ¥3,649.57 |
50 | ¥140.57620 | ¥7,028.81 |
100 | ¥137.33120 | ¥13,733.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/288/F221B1%5E4-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/288/F221B1%5E4-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/288/F221B1%5E4-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/288/F221B1%5E4-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/288/F221B1%5E4-BK_tmb.jpg)