F2213/8 BL103 | |
---|---|
DigiKey Part Number | F2213/8BL103-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 BL103 |
Description | HEATSHRINK 3/8" X 4' BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
5 | ¥50.88800 | ¥254.44 |
10 | ¥39.23300 | ¥392.33 |
25 | ¥36.05200 | ¥901.30 |
50 | ¥33.93180 | ¥1,696.59 |
100 | ¥31.81070 | ¥3,181.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/473/F2213%5E16-BLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/473/F2213%5E16-BLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/473/F2213%5E16-BLxxx_tmb.jpg)