F2213/64 WH103 | |
---|---|
DigiKey Part Number | F2213/64WH103-ND |
Manufacturer | |
Manufacturer Product Number | F2213/64 WH103 |
Description | HEATSHRINK 0.046" X 4' WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
5 | ¥24.48400 | ¥122.42 |
10 | ¥18.87300 | ¥188.73 |
25 | ¥17.34240 | ¥433.56 |
50 | ¥16.32060 | ¥816.03 |
100 | ¥15.30130 | ¥1,530.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/528/F2211%5E8%20WH103_tmb.jpg)