F2213/64 WH059 | |
---|---|
DigiKey Part Number | F2213/64WH059-ND |
Manufacturer | |
Manufacturer Product Number | F2213/64 WH059 |
Description | HEATSHRINK 0.046" X 0.5' WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 White 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
5 | ¥6.61400 | ¥33.07 |
10 | ¥5.03300 | ¥50.33 |
25 | ¥4.76400 | ¥119.10 |
50 | ¥4.66200 | ¥233.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/528/F2211%5E8%20WH103_tmb.jpg)