F22111/2 BK105 | |
---|---|
DigiKey Part Number | F22111/2BK105-ND |
Manufacturer | |
Manufacturer Product Number | F22111/2 BK105 |
Description | HEATSHRINK 1-1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.07000 | ¥189.07 |
5 | ¥159.22800 | ¥796.14 |
10 | ¥144.30800 | ¥1,443.08 |
25 | ¥134.35320 | ¥3,358.83 |
50 | ¥129.37840 | ¥6,468.92 |
100 | ¥126.39350 | ¥12,639.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/F221_lrg_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/F221_lrg_tmb.jpg)