F22111/2 BK015 | |
---|---|
DigiKey Part Number | F22111/2BK015-ND |
Manufacturer | |
Manufacturer Product Number | F22111/2 BK015 |
Description | HEATSHRINK 1-1/2" X 125' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 125.0' (38.1m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 125.0' (38.1m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,436.79000 | ¥3,436.79 |
5 | ¥3,314.03000 | ¥16,570.15 |
10 | ¥3,264.93500 | ¥32,649.35 |
25 | ¥3,191.28880 | ¥79,782.22 |
50 | ¥3,117.64260 | ¥155,882.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/F221_lrg_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/F221_lrg_tmb.jpg)