F1053/16 BK008 | |
---|---|
DigiKey Part Number | F1053/16BK008-ND |
Manufacturer | |
Manufacturer Product Number | F1053/16 BK008 |
Description | HEATSHRINK 3/16" BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥18.91360 | ¥472.84 |
50 | ¥17.80320 | ¥890.16 |
125 | ¥16.68960 | ¥2,086.20 |
250 | ¥15.02096 | ¥3,755.24 |
625 | ¥14.46458 | ¥9,040.36 |
1,250 | ¥14.13079 | ¥17,663.49 |