Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
626 In Stock 45 Factory | 1 : ¥95.30000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.027" (0.69mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV Resistant | Black | -55°C ~ 110°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 36 Months | |||
4 In Stock | 1 : ¥431.61000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.025" (0.64mm) | Poly-Vinyl Chloride (PVC), Irradiated | Flame Retardant, UV Resistant | Black | -20°C ~ 105°C | 100°C | - | 12 Months |