901205CY SL001 | |
---|---|
DigiKey Part Number | 3220-901205CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901205CY SL001 |
Description | CABLE 5CON 12AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 12 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.509" (12.93mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.22000 | ¥73.22 |
3 | ¥67.49333 | ¥202.48 |
5 | ¥65.11200 | ¥325.56 |
7 | ¥63.75143 | ¥446.26 |
10 | ¥62.05500 | ¥620.55 |
25 | ¥58.32560 | ¥1,458.14 |
50 | ¥55.27340 | ¥2,763.67 |
100 | ¥52.89990 | ¥5,289.99 |